HIP4082IPZ

Renesas / Intersil
968-HIP4082IPZ
HIP4082IPZ

Mfr.:

Description:
Gate Drivers 80V H BRDG FET DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,289

Stock:
3,289 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.71 $8.71
$6.60 $66.00
$6.15 $153.75
$5.60 $560.00
$5.33 $1,332.50
$5.10 $2,550.00
$4.68 $4,680.00
$4.63 $9,260.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-16
4 Driver
4 Output
1.25 A
8.5 V
15 V
9 ns
9 ns
- 55 C
+ 125 C
HIP4082
Tube
Brand: Renesas / Intersil
Operating Supply Current: 2.6 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99