HI7190IBZ

Renesas / Intersil
968-HI7190IBZ
HI7190IBZ

Mfr.:

Description:
Analog to Digital Converters - ADC ADC 24BIT 10MHZ SIGMADELTA 20 IND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.90 $71.90
$58.90 $589.00
$56.65 $1,416.25

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
HI7190
SMD/SMT
SOIC-20
24 bit
1 Channel
I2C
2 kS/s
Differential
Sigma-Delta
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: TTL
Pd - Power Dissipation: 32.5 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 38
Subcategory: Data Converter ICs
Type: Precision ADC
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99