HD9P6409-9Z

Renesas / Intersil
968-HD9P6409-9Z
HD9P6409-9Z

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers W/ANNEAL ENC/DEC 1MHZ 20 -40+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 808

Stock:
808 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$111.37 $111.37
$92.46 $924.60
$87.73 $2,193.25
$83.68 $8,368.00
250 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders / Decoders
SOIC-20
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: HD9P6409
Factory Pack Quantity: 760
Subcategory: Logic ICs
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99