ZSSC3281BI5B

Renesas Electronics
964-ZSSC3281BI5B
ZSSC3281BI5B

Mfr.:

Description:
Signal Conditioning DICE ON 304 MICRO METER WAFER WITH INKIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 2090   Multiples: 2090
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.90 $10,241.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
ZSSC3281
Gel Pack
Brand: Renesas Electronics
Mounting: Board Mount
Factory Pack Quantity: 2090
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

ZSSC3281 Resistive Sensor Signal Conditioner IC

Renesas Electronics ZSSC3281 Resistive Sensor Signal Conditioner (SSC) IC is optimized for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3281 is suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 32-bit Arm® M3-based math core running a correction algorithm. Calibration coefficients are stored in non-volatile, reprogrammable memory. The programmable, integrated sensor front-end allows the optimal application of sensors for a broad range of applications.