XLH335150.000000I

Renesas Electronics
972-XLH335150000000I
XLH335150.000000I

Mfr.:

Description:
Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,103

Stock:
1,103 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.74 $3.74
$3.22 $32.20
$3.05 $76.25
$2.77 $277.00
$2.54 $635.00
$2.51 $1,255.00
$2.46 $2,460.00
Full Reel (Order in multiples of 2000)
$2.46 $4,920.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
150 MHz
50 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
XL
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Current Rating: 55 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
CNHTS:
8541600000
USHTS:
8542310030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99