UPC4741G2-E1-A

Renesas Electronics
968-UPC4741G2-E1-A
UPC4741G2-E1-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,517

Stock:
2,517 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$1.91 $19.10
$1.72 $43.00
$1.53 $153.00
$1.44 $360.00
$1.38 $690.00
$1.34 $1,340.00
Full Reel (Order in multiples of 2500)
$1.16 $2,900.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.6 V/us
1 mV
300 nA
16 V
4 V
100 dB
9 nV/sqrt Hz
SOP-14
SMD/SMT
- 20 C
+ 80 C
UPC4741
Reel
Cut Tape
Brand: Renesas Electronics
Ios - Input Offset Current: 50 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99