TP65H015G5WS

Renesas Electronics
227-TP65H015G5WS
TP65H015G5WS

Mfr.:

Description:
GaN FETs GAN FET 650V 95A TO2 47

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 409

Stock:
409 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$34.21 $34.21
$33.29 $332.90
$31.26 $3,126.00
$19.87 $9,935.00
$19.86 $17,874.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
95 A
18 mOhms
- 20 V, + 20 V
4 V
68 nC
- 55 C
+ 150 C
276 W
Enhancement
Brand: Renesas Electronics
Configuration: Single
Fall Time: 10 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 20 ns
Factory Pack Quantity: 900
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 132 ns
Typical Turn-On Delay Time: 78 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TP65H015G5WS SuperGaN® FET

Renesas Electronics TP65H015G5WS SuperGaN® FET is a 650V, 15mΩ gallium nitride GaN normally-off FET that implements a Gen V SuperGaN platform. The platform employs advanced epi and patented design technologies. These Renesas TP65H015G5WS features simplify manufacturability while enhancing efficiency over silicon through a lower gate charge, output capacitance, crossover loss, and reverse recovery charge.