SAP51D-B-G1-T

Renesas Electronics
964-SAP51D-B-G1-T
SAP51D-B-G1-T

Mfr.:

Description:
Sensor Interface SAP5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 460   Multiples: 46
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.43 $7,557.80
$16.23 $16,424.76
2,530 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Actuator Sensor Interface
Serial, 2-Wire, AS-I, UART
34 V
16 V
6 mA
- 25 C
+ 85 C
SMD/SMT
SOP-16
Tube
Brand: Renesas Electronics
Features: EEPROM, LED, POR, WD
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V to 34 V
Output Current: 10 mA
Output Type: Voltage
Product Type: Sensor Interface
Series: SAP51
Factory Pack Quantity: 46
Subcategory: Interface ICs
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

SAP51 Universal Actuator-Sensor Interface IC

Renesas Electronics SAP51 Universal Actuator-Sensor Interface IC is a CMOS integrated circuit for AS-I networks. The low-level field bus AS-I (Actuator Sensor Interface) is designed for the easy and safe interconnection of sensors, actuators, and switches. This device transports both power and data over the same two-wire unshielded cable. The Renesas Electronics SAP51 is used as a part of a master or slave node and works as an interface to the physical bus.