RYZ014A000FZ00#HD0

Renesas Electronics
972-YZ014A000FZ00HD0
RYZ014A000FZ00#HD0

Mfr.:

Description:
Cellular Modules RYZ014A000FZ00 LTE CAT-M1 WIRELESS MODULE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Cellular Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
700 MHz, 800 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
23 dBm
GPIO, JTAG, uSIM, UART
3.1 V
4.5 V
250 mA
- 40 C
+ 85 C
21.35 mm x 20.25 mm x 1.79 mm
LTE Cat-M1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Data Rate: 921.6 kBaud
Mounting Style: SMD/SMT
Product: LTE Cat-M1
Product Type: Cellular Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992

FEATURED PRODUCTS
RENESAS ELECTRONICS