RTK9743F05S01000BE

Renesas Electronics
968-R9743F05S01000BE
RTK9743F05S01000BE

Mfr.:

Description:
Development Boards & Kits - Other Processors RZ/FIVE SECURE SMARC EVK

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$449.38 $449.38

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RZ/FIVE
Evaluation Kits
RISC-V
R9A07G043F01GBG
Bulk
Brand: Renesas Electronics
Data Bus Width: 64 bit
Interface Type: USB Type-C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2

RZ/Five Evaluation Board Kits

Renesas Electronics RZ/Five Evaluation Board Kits provide a complete demonstration and development platform for the RZ/Five-RISC-V Microprocessor. The RZ/Five MPU features a RISC-V CPU Core (AX45MP Single) 1.0GHz and a 16-bit DDR3L/DDR4 interface. The device also includes a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0, making it ideal for entry-class social infrastructure gateway control and industrial gateway control.