RTK7F124FPC01000BJ

Renesas Electronics
968-RTK7F124FPC010BJ
RTK7F124FPC01000BJ

Mfr.:

Description:
Development Boards & Kits - ARM RL78/F24 Target Board (100 pin)

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$137.02 $137.02

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RL78/F24
Target Boards
R7F124FPJ
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RL78/F24 Target Board

Renesas Electronics RL78/F24 Target Board is used to evaluate the RL78/F24 microcontroller. The Renesas Electronics RL78/F24 board is equipped with a 4MHz resonator and a 32.768kHz resonator. The board has support for flash memory programming and on-chip debugging via the TOOL0 pin.