RTK7EKA2L2S00001BJ

Renesas Electronics
968-RTK7EKA2L2S001BJ
RTK7EKA2L2S00001BJ

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation Kit for RA2L2 (EK-RA2L2)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.29 $65.29

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA2L2
Evaluation Kits
R7FA2L2094CFM
Bulk
Brand: Renesas Electronics
Dimensions: 140 mm x 84 mm
For Use With: Microcontroller
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2

EK-RA2L2 Evaluation Kit

Renesas Electronics EK-RA2L2 Evaluation Kit provides an entry point for evaluation, prototyping, and development with the RA2L2 MCU. This board incorporates an emulator circuit that can be used without any hardware tools. It also comes packaged with a USB 2.0 Type-C® and micro-USB cable. The Renesas Electronics EK-RA2L2 has breakout pin headers that allow access to all MCU signals, which allows for easy prototyping.