RTK0EMA430S00020BJ

Renesas Electronics
968-K0EMA430S00020BJ
RTK0EMA430S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit for RA4T1

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$865.78 $865.78

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4T1
Development Kits
RA4T1
Bulk
Brand: Renesas Electronics
For Use With: Motor Contorl
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

MCK-RA4T1 Motor Control Kit

Renesas Electronics MCK-RA4T1 Motor Control Kit enables easy motor control evaluation using permanent magnet synchronous motors (brushless DC motors). This motor control kit supports 1-/2-/3-shunt current detection and motor control development tools, hall sensors, encoders, inductive position sensors, and brushless DC motor solutions. The MCK-RA4T1 motor control kit uses overcurrent detection circuit and provides an overcurrent protection function. This motor control kit consists of a communication board, CPU board, and inverter board. The MCK-RA4T1 motor control kit features an onboard debugger for flash programming of RA4T1. This motor control kit supports the motor control development support tool.