RTK0EMA330S00020BJ

Renesas Electronics
968-K0EMA330S00020BJ
RTK0EMA330S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit for RA6T3

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$865.78 $865.78

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6T3
Evaluation Kits
RA6T3
Bulk
Brand: Renesas Electronics
For Use With: Motor Control
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group

Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group facilitates easy evaluation of motor control using permanent-magnet synchronous motors, also known as BLDC motors. This kit supports 1-/2-/3-shunt current detection, a motor control development support tool (Renesas Motor Workbench), and provides overcurrent protection function using overcurrent detection circuit. Kit contents include one inverter board (RTK0EM0000B12020BJ), one CPU board (RTK0EMA330C00000BJ), one brushless DC Motor (R42BLD30L3), one USB cable, eight screws, and eight standoffs. The MCK-RA6T3 motor control kit is used for brushless DC motor solutions.