RH4Z2501BJ3GNM#HD0

Renesas Electronics
968-H4Z2501BJ3GNMHD0
RH4Z2501BJ3GNM#HD0

Mfr.:

Description:
Interface - Specialized PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 980

Stock:
980 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.11 $8.11
$5.49 $54.90
$5.12 $128.00
$4.50 $450.00
$4.26 $1,065.00
$3.83 $1,915.00
$3.22 $3,220.00
Full Reel (Order in multiples of 1800)
$3.01 $5,418.00
$2.96 $10,656.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialized
RoHS:  
Line Driver / Level Shifter
36 V
9 V
- 40 C
+ 125 C
SMD/SMT
DFN-12
Brand: Renesas Electronics
Interface Type: 1-Wire
Operating Supply Voltage: 9 V to 36 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.9 W
Product: Transceivers
Product Type: Interface - Specialized
Series: RH4Z2501
Factory Pack Quantity: 1800
Subcategory: Interface ICs
Tradename: RB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RH4Z2501 Line Driver/Level Shifter IC

Renesas Electronics RH4Z2501 Line Driver/Level Shifter IC offers easy system integration and on-chip system diagnostic functions. The RH4Z2501 IC has a ±60V over-voltage peak robustness and integrated reverse polarity protection. The Renesas Electronics RH4Z2501 IC requires minimum external components and has embedded surge protection for use in hash environments. The device is available in the small DFN12 and WLCSP packages.