RAA3064002GFP#HA0

Renesas Electronics
968-AA3064002GFP#HA0
RAA3064002GFP#HA0

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized MSIG (MIXEDSIGNAL) RDC-IC 48QFP -40/85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.90 $13,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$11.92
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
RAA306400
Reel
Brand: Renesas Electronics
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

RAA3064002GFP Resolver-to-Digital Converter

Renesas Electronics RAA3064002GFP#AA0 Resolver-to-Digital Converter is designed to convert signals (electrical angle information) detected by the resolver sensor (angle sensor) a digital signal. This converter is intended for use with single-phase excitation, two-phase output type resolver sensors. These sensor outputs analog signals are directly proportional to the angle of the mechanical rotation of the resolver. The RAA3064002GFP#AA0 IC can be connected to either of the two types of resolver sensors i.e transformer type or current detection type. This IC incorporates amplifiers that are configured with noise filters to eliminate noise in the signals detected by the resolver sensor. The RAA3064002GFP#AA0 IC outputs a single-phase excitation signal to the resolver sensor that is triggered by the excitation clock signal input from the host MCU. This IC thus generates an angle signal to the host MCU to measure the difference between the rectangular excitation wave and angle signal.