R9A07G054L18GBG#AC0

Renesas Electronics
968-R9A07G054L18GAC0
R9A07G054L18GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/V2L 21MMBGA SECURE SINGLE(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.97 $2,338.20
$37.77 $4,532.40
$36.52 $10,956.00
540 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33, ARM Mali G31
16 bit
100 MHz
BGA-456
32 kB
32 kB
2.97 V to 3.63 V
RZ/V2L
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 128 kB
Instruction Type: Floating Point
Interface Type: CAN, I2C
Memory Type: DDR3L/DDR4 SDRAM
Processor Series: RZ/V
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/V2L High Precision Entry-Level AI MPUs

Renesas Electronics RZ/V2L High Precision Entry-Level AI MPUs are general-purpose microprocessors equipped with Renesas' AI-dedicated accelerator (DRP-AI) for vision, a 1.2GHz dual-core Arm® Cortex®-A55 CPU, 3D graphics, and a video codec engine. The DRP-AI accelerator provides both real-time AI inference and image processing functions with the capabilities for camera support such as color correction and noise reduction. This enables users to implement AI-based vision applications without requiring an external image signal processor (ISP).