R9A07G044L23GBG#BC0

Renesas Electronics
968-A07G044L23GBGBC0
R9A07G044L23GBG#BC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G2L 15MMBGA NON-SECUE DUAL(FULL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 952   Multiples: 952
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.17 $19,201.84
2,856 Quote

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$31.03
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33, ARM Mali G31
4 Core
32 bit/64 bit
200 MHz, 500 MHz, 1.2 GHz
LFBGA-456
2 x 32 kB
2 x 32 kB
1.05 V to 1.15 V
RZ/G2L
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 952
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with Arm® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video codec (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.