R9A07G044C22GBG#AC0

Renesas Electronics
968-A07G044C22GBGAC0
R9A07G044C22GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G2LC 13MMBGA NON-SECUE DUAL(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 373

Stock:
373 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.43 $29.43
$23.47 $234.70
$21.96 $549.00
$20.17 $2,400.23
$20.15 $4,795.70
$18.94 $11,269.30
1,071 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A55, ARM Cortex M33, ARM Mali G31
4 Core
32 bit/64 bit
200 MHz, 500 MHz, 1.2 GHz
BGA-361
2 x 32 kB
2 x 32 kB
1.05 V to 1.15 V
RZ/G2LC
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with Arm® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video codec (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.