R7S921041VCBG#AC0

Renesas Electronics
968-7S921041VCBG#AC0
R7S921041VCBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A2M 4MB RAM BGA256 NODRP NOSEC(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 46

Stock:
46 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$32.10 $32.10
$26.32 $263.20
$25.11 $627.75
$22.79 $4,512.42
$22.61 $13,430.34
2,574 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
528 MHz
LFBGA-256
32 kB
32 kB
1.2 V
RZ/A2M
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 4096 kB
Instruction Type: Floating Point
Interface Type: CAN, CSI, Ethernet, I2C, LVDS, Serial, SPI, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 115 I/O
Processor Series: RZ/A2M
Product Type: Microprocessors - MPU
Factory Pack Quantity: 198
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/A2M Microprocessors (MPUs)

Renesas Electronics RZ/A2M Microprocessors (MPUs) are ideal for applications that require an advanced HMI infrastructure and ecosystem. The modules offer superior acceleration technology for embedded artificial intelligence (AI), computer vision, and image processing use cases. Renesas RZ/A2M modules feature a dynamically reconfigurable processor (DRP), achieving real-time image processing while consuming less power. As a result, smart appliances, service robots, and compact industrial machinery can execute image recognition using cameras and other AI functions with low power consumption while accelerating the realization of intelligent endpoints. Renesas Electronics RZ/A2M MPUs support the MIPI camera interface used in mobile devices and include a boosted network functionality with the addition of two-channel Ethernet support. The series also offers enhanced security functionality with an on-chip hardware encryption accelerator.