R7FS5D37A3A01CFP#BA0

Renesas Electronics
968-S5D37A3A01CFPBA0
R7FS5D37A3A01CFP#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.62 $7,646.40

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$14.67
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D3
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

S5D3 Synergy™ Platform Microcontrollers

Renesas Electronics S5D3 Synergy™ Platform Microcontrollers incorporate a high-performance Arm® Cortex®-M4 core running up to 120MHz. The S5D3 MCUs integrate multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of peripherals, facilitating design scalability and efficient platform-based product development. The S5D3 Synergy™ Platform Microcontrollers feature 512KB Code flash, 8KB data flash, and 256KB SRAM. Additional features include a capacitive touch sensing unit, USB 2.0 full-speed, SDHI, quad SPI, security and safety features, and advanced analog.