R7FS128783A01CFJ#AA1

Renesas Electronics
968-S128783A01CFJAA1
R7FS128783A01CFJ#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 32LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 714

Stock:
714 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.72 $7.72
$5.89 $58.90
$5.43 $135.75
$4.93 $493.00
$4.67 $1,167.50
$4.53 $2,265.00
$4.40 $4,400.00
$4.28 $10,700.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S128
SMD/SMT
LQFP-32
ARM Cortex M0+
256 kB
32 bit
14 bit
32 MHz
24 I/O
24 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform bring complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimized for MCU-based product designs.