R7FS124763A01CFL#HA1

Renesas Electronics
968-S124763A01CFLHA1
R7FS124763A01CFL#HA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 64K 48LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$4.01 $8,020.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
S124
SMD/SMT
LQFP-48
ARM Cortex M0
128 kB
32 bit
14 bit
32 MHz
35 I/O
16 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Reel
Analog Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 1 x 32 bit, 8 x 16 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy™ S124 Microcontrollers

Renesas Electronics Synergy™ S124 Microcontrollers are low-power MCUs based on a 32MHz Arm® Cortex®-M0+ core, ideal for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times. Renesas S124 MCUs feature 128KB of flash memory and 16KB of SRAM. These devices also integrate a 14-bit analog-to-digital converter (ADC), 12-bit digital-to-analog converter (DAC), and a capacitive touch sensing Unit, in addition to safety and security features.