R7FS124763A01CFL#BA1

Renesas Electronics
968-S124763A01CFLBA1
R7FS124763A01CFL#BA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 64K 48LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.67 $7,340.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S124
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy™ S124 Microcontrollers

Renesas Electronics Synergy™ S124 Microcontrollers are low-power MCUs based on a 32MHz Arm® Cortex®-M0+ core, ideal for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times. Renesas S124 MCUs feature 128KB of flash memory and 16KB of SRAM. These devices also integrate a 14-bit analog-to-digital converter (ADC), 12-bit digital-to-analog converter (DAC), and a capacitive touch sensing Unit, in addition to safety and security features.