R5F52315CDFM#50

Renesas Electronics
968-R5F52315CDFM#50

R5F52315CDFM#50

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$3.83 $5,745.00
$3.69 $11,070.00

Product Attribute Attribute Value
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX231
SMD/SMT
LFQFP-64
RXv2
128 kB
32 kB
32 bit
12 bit
54 MHz
43 I/O
1.8 V
5.5 V
- 40 C
+ 85 C
Reel
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C, IrDA, RSPI, SCI, USB 2.0
Number of ADC Channels: 24 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer