PS9506L1-AX

Renesas Electronics
968-PS9506L1-AX
PS9506L1-AX

Mfr.:

Description:
Logic Output Optocouplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:
150 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.25 $5.25
$3.18 $31.80
Full Reel (Order in multiples of 50)
$3.18 $159.00
$2.93 $293.00
$2.70 $1,350.00
$2.53 $2,530.00
$2.46 $12,300.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Optocouplers
RoHS:  
50 ns
50 ns
SMD/SMT
DIP-8 Gull Wing
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 110 C
PS9506L1
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.4 us
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99