PS2733-1-F3-A

Renesas Electronics
551-PS2733-1-F3-A
PS2733-1-F3-A

Mfr.:

Description:
Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,699

Stock:
9,699 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.71 $2.71
$1.80 $18.00
$1.42 $142.00
$1.26 $630.00
$1.19 $1,190.00
Full Reel (Order in multiples of 3500)
$1.07 $3,745.00
$1.03 $7,210.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$5.66
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
2500 Vrms
NPN Phototransistor
1500 %
50 mA
1.4 V
350 V
150 mA
1 V
100 us
100 us
6 V
80 mW
- 55 C
+ 100 C
PS2733-1
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Configuration: 1 Channel
Current Transfer Ratio: 1500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Unit Weight: 274.891 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CEL Optocouplers

The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.

Marking changes are as follows.

The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".

For additional information, please contact your Mouser Technical representative.


5-1010-07

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
CNHTS:
8541490000
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99