DF70855AD80FPV

Renesas Electronics
968-DF70855AD80FPV
DF70855AD80FPV

Mfr.:

Description:
32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free FP-144L

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 301

Stock:
301 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$83.46 $83.46
$72.02 $720.20
$69.00 $1,725.00
$62.52 $7,502.40
$58.74 $17,622.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
DF70855
SMD/SMT
LFQFP-144
SH-2
512 kB
32 kB
32 bit
10 bit
80 MHz
108 I/O
3 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2