CR2AS-16A-T13#B00

Renesas Electronics
968-CR2AS16AT13#B00
CR2AS-16A-T13#B00

Mfr.:

Description:
SCRs 800V - 2A - Thyristor Low Power Use

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.71 $8,130.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SCRs
RoHS:  
Reel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: SCRs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
CNHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS