ASI4UEVBV2P1

Renesas Electronics
964-ASI4UEVBV2P1
ASI4UEVBV2P1

Mfr.:

Description:
Interface Development Tools ASI4U Eval Board V2.1

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.94 $115.94

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
Evaluation Boards
Sensor Interface
ASI4U
Bulk
Brand: Renesas Electronics
Interface Type: ASI
Operating Supply Voltage: 30 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543908885
ECCN:
EAR99