82P2281PFG

Renesas Electronics
972-82P2281PFG
82P2281PFG

Mfr.:

Description:
Telecom Interface ICs T1/E1/J1 TRANSCEIVER /SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$63.22 $63.22
$51.66 $516.60
$49.35 $1,480.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Telecom Interface ICs
RoHS:  
Transceivers
1.98 V, 3.6 V
1.68 V, 3 V
15 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-80
Tray
Brand: Renesas Electronics
Data Rate: 2.048 Mb/s
Interface Type: Parallel, Serial, JTAG, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Telecom Interface ICs
Series: 82P2281
Factory Pack Quantity: 30
Subcategory: Interface ICs
Type: T1/E1/J1 Long Haul/Short Haul Transceiver
Part # Aliases: IDT82P2281PFG 82P2281
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS