74FCT244CTSOG

Renesas Electronics
972-74FCT244CTSOG
74FCT244CTSOG

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,091

Stock:
1,091 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.61 $1.61

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
64 mA
10 uA
4.75 V
5.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Product Type: Buffers & Line Drivers
Series: 74FCT244T
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: IDT74FCT244CTSOG 74FCT244T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99