72V3660L7-5PFGI

Renesas Electronics
972-72V3660L7-5PFGI
72V3660L7-5PFGI

Mfr.:

Description:
FIFO 3.3V 4K X 36 SSII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$150.13 $150.13
$138.49 $1,384.90
$136.46 $3,411.50
$130.57 $4,700.52
$126.81 $13,695.48
252 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
3.45 V
3.15 V
TQFP-128
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 72V3660
Factory Pack Quantity: 36
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V3660L7-5PFGI 72V3660
Unit Weight: 503.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
CNHTS:
8542319090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS