72V02L15JG

Renesas Electronics
972-72V02L15JG
72V02L15JG

Mfr.:

Description:
FIFO 1Kx9 3.3V ASYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 320

Stock:
320 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.95 $28.95
$26.82 $268.20
$25.81 $645.25
$24.15 $1,207.50
$23.56 $2,261.76
$22.77 $5,829.12
$22.20 $11,366.40
1,024 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Unidirectional
9 kbit
Asynchronous
1 k x 9
40 MHz
15 ns
3.6 V
3 V
60 mA
0 C
+ 70 C
PLCC-32
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V02
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V02L15JG 72V02
Unit Weight: 8.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
CNHTS:
8542329000
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS