SLG59H1120V

Renesas / Dialog
402-SLG59H1120V
SLG59H1120V

Mfr.:

Description:
Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,299

Stock:
12,299 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.65 $2.65
$1.95 $19.50
$1.78 $44.50
$1.58 $158.00
$1.48 $370.00
$1.42 $710.00
$1.38 $1,380.00
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
NMOS Power Switch
4 Output
5 A
3.2 A
24 mOhms
8 ms
4.5 V to 13.2 V
- 40 C
+ 85 C
SMD/SMT
STQFN-18
SLG59H1120V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4.5 V
Tradename: GreenFET
Unit Weight: 40.871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99