SLG59H1013V

Renesas / Dialog
402-SLG59H1013V
SLG59H1013V

Mfr.:

Description:
Power Switch ICs - Power Distribution 125oC-rated 4.8mmsq. power control switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,638

Stock:
2,638 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2638 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.58 $3.58
$2.67 $26.70
$2.43 $60.75
$2.17 $217.00
$2.06 $515.00
$1.98 $990.00
$1.92 $1,920.00
Full Reel (Order in multiples of 3000)
$1.67 $5,010.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
4 Output
3.5 A
3.19 A
21.5 mOhms
8.5 ms
10.8 V to 26.4 V
- 40 C
+ 125 C
SMD/SMT
STQFN-18
SLG59H1013V
Reel
Cut Tape
Brand: Renesas / Dialog
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 10.8 V
Tradename: GreenFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99