DA7283-01V42

Renesas / Dialog
968-DA7283-01V42
DA7283-01V42

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Haptic Driver IC in WLCSP Package (4500pcs reel)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$1.58 $7,110.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.88
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Haptic Driver
1.35 mA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Reel
Brand: Renesas / Dialog
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DA7283
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99