DA14706-00000HZ2

Renesas / Dialog
724-DA14706-00000HZ2
DA14706-00000HZ2

Mfr.:

Description:
RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,206

Stock:
3,206 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.91 $20.91
$17.31 $173.10
$16.17 $404.25
$14.77 $1,477.00
$14.04 $3,510.00
$13.62 $6,810.00
$13.30 $13,300.00
$13.28 $26,560.00
Full Reel (Order in multiples of 4000)
$12.87 $51,480.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
6 Mbps
6 dBm
- 97 dBm
2.9 V
4.75 V
1.85 mA
3 mA
4 kB, 32 kB
- 40 C
+ 85 C
VFBGA-142
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Data RAM Size: 1.5 MB
Maximum Clock Frequency: 160 MHz, 2.4 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 79 I/O
Product Type: RF System on a Chip - SoC
Series: DA14706
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310070
ECCN:
5A992.C

DA14706 Highly Integrated Advanced Wireless MCU

Renesas / Dialog DA14706 Highly Integrated Advanced Wireless MCU has integrated application processors, 2D Graphics processors, Voice Activity Detector (VAD), and Power Management Unit (PMU).  It's the only product in the BLUETOOTH® LE space to offer this level of integration. This allows for cost-effective and reliable form factor designs for complex sensor and graphical processing applications.