CR2032 MFR FH0

Renata
614-CR2032FH0-MFR
CR2032 MFR FH0

Mfr.:

Description:
Coin Cell Battery 3V 2-PIN HORZ 225mAh 20.0 x 3.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
CR
CR2032
Lithium Manganese Dioxide (LiMnO2)
3 V
225 mAh
Non-Rechargeable
PC Pin (Horizontal 2-Pin)
Horizontal
20 mm
3.2 mm
Tray
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500010
ECCN:
EAR99