384.MPS 0%Hg

Renata
614-384.MPS0%HG
384.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 7.9x3.6mm45mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$1.98 $19.80
$1.72 $43.00
$1.63 $163.00
$1.53 $382.50
$1.44 $720.00
$1.35 $1,350.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
384
Silver Oxide
1.55 V
45 mAh
Non-Rechargeable
Pressure Contact
Vertical
3.6 mm
Brand: Renata
Diameter: 7.9 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401090
ECCN:
EAR99