370.MPS 0%Hg

Renata
614-370.MPS0%HG
370.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 9.5x2.1mm40mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 92

Stock:
92 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.49 $14.90
$1.37 $34.25
$1.28 $128.00
$1.15 $287.50
$1.09 $545.00
$1.06 $1,060.00
$0.989 $2,472.50

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
370
Silver Oxide
1.55 V
40 mAh
Non-Rechargeable
Pressure Contact
Vertical
2 mm
Brand: Renata
Diameter: 9.5 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010
ECCN:
EAR99