357.MPS 0%Hg

Renata
614-357.MPS0%HG
357.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 X 5.4mm 170mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 877

Stock:
877 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.12 $21.20
$1.84 $46.00
$1.75 $175.00
$1.63 $407.50
$1.54 $770.00
$1.45 $1,450.00
$1.44 $3,600.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
357
Silver Oxide
1.55 V
160 mAh
Non-Rechargeable
Pressure Contact
Vertical
5.4 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
TARIC:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99