RGB220

Rego Electronics
380-RGB220
RGB220

Mfr.:

Description:
CPU & Chip Coolers Aluminum stacked fins w/ heat pipesFan 60x25 Axial w/ PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$326.79 $326.79
$281.83 $2,818.30
$265.79 $6,644.75

Product Attribute Attribute Value Select Attribute
Rego Electronics
Product Category: CPU & Chip Coolers
RoHS:  
66.5 mm
118 mm
Brand: Rego Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 88 mm
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Type: CPU Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

CPU Coolers

Rego Electronics 1U/2U/3U CPU Coolers offer a power range of 35W to 125W, 4:1 scale design, and up to 0.332°C/W thermal resistance. These products provide high quality, high reliability, and a low noise level. Rego Electronics 1U/2U/3U CPU Coolers are ideal for AI edge computing, server-based IPC, embedded boards, and industrial box PCs.