CSINV800

Red Lion
38-CSINV800
CSINV800

Mfr.:

Description:
I/O Modules CS 8-CH INPUT, -10 to 10V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,642.47 $1,642.47
$1,529.37 $15,293.70

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: I/O Modules
Input Modules
Screw
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 170.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090

FEATURED PRODUCTS
HMS NETWORKS