FM130

Rectron
583-FM130
FM130

Mfr.:

Description:
Schottky Diodes & Rectifiers SM Schot Bar Rect SMA,1A,30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.072 $720.00
$0.066 $1,650.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Si
FM1
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FMx Schottky Rectifiers

Rectron FMx Schottky Rectifiers are designed with VRRM ranging from 20V to 200V and If ranging from 1A to 3A. These rectifiers incorporate Si technology and SMD/SMT mounting style. The FMx rectifiers feature high reliability and high current capability. These rectifiers operate at a temperature ranging from -55ºC to 150ºC.