1N5821-T

Rectron
583-1N5821-T
1N5821-T

Mfr.:

Description:
Schottky Diodes & Rectifiers DO-201AD 3A 30V Scho ttky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 4800   Multiples: 1200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
$0.178 $854.40
$0.164 $1,574.40
$0.155 $3,720.00

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-201AD-2
Single
Si
3 A
30 V
900 mV
80 A
200 uA
- 55 C
+ 150 C
Reel
Brand: Rectron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1200
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5821
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99