3055

485-3055
3055

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0022

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Raspberry Pi SC0022
Raspberry Pi
Single Board Computers Raspberry Pi3 Model B V1.2

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Single Board Computers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 3 B
Broadcom
BCM2837
ARM Cortex A53
1.2 GHz
1 GB
1 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB, Video, WiFi
86.9 mm x 58.5 mm x 19.1 mm
Brand: Raspberry Pi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Single Board Computers
Factory Pack Quantity: 150
Subcategory: Computing
Part # Aliases: SC0022
Unit Weight: 41.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C