R417310110

Radiall
501-R417310110
R417310110

Mfr.:

Description:
RF Wireless Misc ATTENUATOR: N 10DB 4GHZ 25W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,207.99 $1,207.99
$1,057.53 $10,575.30

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Wireless Misc
REACH - SVHC:
Bulk
Brand: Radiall
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Wireless Misc
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Coaxial Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
CNHTS:
8536690000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
RADIALL