R288940001

Radiall
501-R288940001
R288940001

Mfr.:

Description:
RF Test Cables TestPro 4.2 SMAm/ SMAm 36 in.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$545.55 $545.55
$543.54 $5,435.40
$458.91 $11,472.75

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Test Cables
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
3 ft
Copper Clad Steel
Brand: Radiall
Connector A Body Style: Straight
Connector B Body Style: Straight
Contact Plating: Silver
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Series: TestPro 4.2
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
CNHTS:
8536690000
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TestPro 4.2 Cable Assemblies

Radiall TestPro 4.2 Cable Assemblies are low-loss triple-shielded cables that provide an ideal combination of low attenuation and VSWR/loss/phase stability. These cable assemblies feature a ProJack protective jacket that offers a high armor level for defense systems. The black PU jacket, stainless steel braid, and stainless steel spring make ProJack suitable for harsh environments. These cable assemblies are fire resistant and operate at -55°C to +105°C temperature range. Radiall TestPro 4.2 uses a solid silver-platted copper-clad steel center conductor, aluminum-polyimide tape as an interlayer and an SPC outer layer. These cable assemblies are compatible with SMA series, PC7 series, N series, and TNC series connectors. The TestPro 4.2 cable assemblies feature >2300N/100mm crush resistance, phase and loss stability with flexure, and longer calibration intervals. These cable assemblies are ideal for use in test labs, production floor testing, thermal vacuum chambers, nearfield scanners, and anechoic chambers.