RR601BGE4STL
See Product Specifications
Mfr.:
Description:
Rectifiers RECT 400V 6A SM STD RCOVR
In Stock: 4,184
-
Stock:
-
4,184 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.36 | $3.36 | |
| $2.17 | $21.70 | |
| $1.46 | $146.00 | |
| $1.17 | $585.00 | |
| $1.10 | $1,100.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $0.994 | $2,485.00 | |
| $0.911 | $4,555.00 | |
Datasheet
PCN
Specification Sheets
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Canada
